CN9935-000 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

CN9935-000

SBP200375WE1-T200 ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

TE Connectivity's Raychem Brand Part CN9935-000, also known as SBP200375WE1-T200, is a high-quality component designed for a wide range of electrical applications. This reliable and durable part is ideal for securing, protecting, and organizing wiring in industrial and commercial settings.With a short description of SBP200375WE1-T200, this specific Raychem Brand part is known for its excellent performance and reliability. It features a white color and is specifically designed for efficient routing and bundling of cables and wires. The part is made of premium materials to ensure its longevity and high resistance against various environmental factors.Thanks to its T200 rating, this Raychem Brand part is suitable for use in temperature-sensitive applications as it can withstand up to 200 degrees Celsius. The SBP200375WE1-T200 is easy to install and provides a secure and organized solution for managing cables and wires.Whether you are working on an industrial project or need a dependable component for your electrical systems, TE Connectivity's Raychem Brand Part CN9935-000 (SBP200375WE1-T200) is a highly recommended choice. Its excellent features and reliable performance make it a preferred option for professionals in the electrical industry.

搜索关键词: CN9935000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
CN9935-000
别名/又称:
SBP200375WE1-T200
计量单位:
每 Each
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1000
封装类型:
REEL
粘合剂类型:
Permanent Acrylic

常见问题

CN9935-000 是否符合 RoHS 标准?

是的,CN9935-000 符合 RoHS 标准。

CN9935-000 的交货期是多少?

CN9935-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 17,580

可立即发货

最小订购数量: 1000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000

工厂交货期 9 周

价格 (USD)

数量
单价
1,000
$0.5196
3,000
$0.4898
5,000
$0.4849
8,000
$0.4837
10,000
$0.4800
15,000
$0.4751
25,000
$0.4702
50,000 +
$0.4690