help desk software
ATUM-16/4-0-SP by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

ATUM-16/4-0-SP

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The ATUM-16/4-0-SP heat shrink tubing from TE Connectivity's Raychem Brand is a highly reliable and durable solution for protecting and insulating wire and cable connections. This tubing is made of a black medium spool and constructed from irradiated modified polyolefin material, ensuring excellent heat resistance and mechanical strength. It is specially designed to provide superior protection against harsh environmental conditions, including moisture, chemicals, and abrasion. This heat shrink tubing is easy to install and achieves a secure and tight fit when heated, forming a watertight seal. With its exceptional quality and performance, the ATUM-16/4-0-SP is an ideal choice for a wide range of electrical and automotive applications.

产品亮点:

  • Heat Shrinkable Tubing
  • Product Name = ATUM
  • Product Source = U.K., U.S.
  • Semiflexible
  • Thin Wall Style

搜索关键词: ATUM1640SP

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
ATUM-16/4-0-SP
别名/又称:
NB09524001
计量单位:
每 Meter
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
200
封装类型:
REEL
类型:
Tubing
本体材料:
Irradiated Modified Polyolefin
收缩壁厚类型:
Medium
样式:
Straight
收缩率:
4:1
介电强度:
11.81 KV/mm
颜色:
Black
工作温度:
-55 to 110 °C
收缩后内径:
4 mm
收缩前内径:
16 mm

常见问题

什么产品可以替代 ATUM-16/4-0-SP?

ATUM-16/4-0-SP 的推荐替代产品是 TE Connectivity / Raychem Brand 的 8014644009,可从 Master Electronics 购买。

ATUM-16/4-0-SP 是否符合 RoHS 标准?

是的,ATUM-16/4-0-SP 符合 RoHS 标准。

ATUM-16/4-0-SP 的交货期是多少?

ATUM-16/4-0-SP 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 898 Meters

可立即发货

最小订购数量: 50 Meters

工厂交货期 18 周

价格 (USD)

数量
单价
50
$5.53
200
$5.42
400
$5.41
600
$5.40
1,000
$5.38
2,600
$5.37
5,000 +
$5.33

工具/3D模型

产品指南