描述
TE Connectivity / Raychem Brand part 993877-000, also known as AT-1319-14, is a high-quality electrical connector with exceptional performance and reliability. This connector is designed to provide a secure and easy connection for various electrical applications.Featuring the trusted Raychem Brand, this part offers reliable electrical connectivity and is manufactured with superior materials to ensure durability and longevity. The AT-1319-14 connector is specifically designed to withstand harsh environmental conditions, including extreme temperatures, moisture, and chemicals, making it suitable for use in a wide range of industries and applications.With its compact and user-friendly design, this connector allows for quick and efficient installation, saving valuable time and effort. The AT-1319-14 connector is engineered to deliver excellent electrical conductivity, minimizing signal loss and ensuring seamless performance in demanding applications.Whether used in aerospace, automotive, telecommunications, or industrial sectors, the TE Connectivity / Raychem Brand part 993877-000 (AT-1319-14) is a reliable and efficient electrical connector that offers superior performance, durability, and ease of installation.
搜索关键词: 993877000
规格
常见问题
993877-000 是否符合 RoHS 标准?
是的,993877-000 符合 RoHS 标准。
993877-000 的交货期是多少?
993877-000 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands