931156-000 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

931156-000

S1125-KIT-4 ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / Raychem Brand part 931156-000, also known as the S1125-KIT-4, is a versatile and reliable solution for protecting and sealing electrical connections in various applications. This kit includes everything you need to effectively insulate and seal your connections, ensuring long-lasting and trouble-free performance.The S1125-KIT-4 features high-quality Raychem heat shrink tubing, which provides excellent electrical insulation and environmental protection. The tubing is made from durable materials that are resistant to moisture, chemicals, and extreme temperatures, guaranteeing reliable performance even in harsh conditions.This kit also includes Raychem adhesive-lined heat shrink tubing, which further enhances the moisture resistance and environmental sealing properties of the connection. The adhesive lining creates a secure bond that prevents water, dust, or other contaminants from infiltrating the connection and causing damage.In addition to the heat shrink tubing, the S1125-KIT-4 includes Raychem sealing flux, which helps to improve the soldering process and ensure a strong and reliable electrical connection. The flux removes oxidation from the surface of the wire, allowing for clean and secure solder joints.With the S1125-KIT-4, you can trust that your electrical connections are protected and sealed against the elements, reducing the risk of failures or costly repairs. Whether you're working on automotive, industrial, or home electrical projects, this kit is a dependable solution that will provide peace of mind and long-lasting performance.

搜索关键词: 931156000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
931156-000
计量单位:
每 Each
RoHS:
Yes
HTS:
3907300000
COO:
GB
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BOX
系统:
25
备注:
2-Part Epoxy
产品类型:
Epoxy/Polyamide Two-Part Paste
环氧树脂包装方式:
Dual Pack
固化方式:
20 °C for 24 hr , 85 °C for 1 hr
环氧树脂包装数量:
5
可使用时间:
90 minute
颜色(固化后):
Black
颜色(供货):
Black , Gray
耐热温度(最大值):
150 °C

常见问题

931156-000 是否符合 RoHS 标准?

是的,931156-000 符合 RoHS 标准。

931156-000 的交货期是多少?

931156-000 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 117

发货 today, 输入设置值。

工厂交货期 20 周

价格 (USD)

数量
单价
1
$108.56
5
$106.78
10
$106.26
20
$103.62
50
$98.22
100 +
$97.98