描述
The TE Connectivity / Raychem Brand part 8947570001, also known as HT-SCE-1-2.0-9, is a high-performance heat-shrinkable tubing designed for various applications. This tubing is made from superior quality materials, providing excellent insulation and protection for wires and cables in harsh environments.With a diameter of 2.0mm and length of 9mm, this heat-shrinkable tubing offers a tight and secure fit, ensuring reliable electrical insulation. It is suitable for use in high-temperature environments, making it ideal for applications requiring resistance to heat, chemicals, and moisture.The HT-SCE-1-2.0-9 is easy to install and requires only moderate heat to shrink, saving time and effort during installation. Its durable construction ensures long-lasting performance and protection against abrasion, mechanical damage, and electrical failure.Whether used in automotive, aerospace, industrial, or other demanding applications, the TE Connectivity / Raychem Brand part 8947570001, HT-SCE-1-2.0-9, is a dependable and versatile choice for wire and cable insulation, providing durability and peace of mind.
搜索关键词: 8947570001
规格
常见问题
8947570001 是否符合 RoHS 标准?
是的,8947570001 符合 RoHS 标准。
8947570001 的交货期是多少?
8947570001 的标准交货期约为 62 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
2,487
可以发货 3/31/27
最小订购数量: 5
工厂交货期 62 周
English
中文 / 汉语
Deutsch
Español
Nederlands