82A0111-8-9
High Performance Cable 8AWG Tin Plated Copper White 600VAC T/R ...
描述
The TE Connectivity / Raychem Brand part 82A0111-8-9 is a high-performance cable designed for a wide range of applications. It features an 8AWG tin-plated copper construction, ensuring excellent conductivity and durability. This cable is specifically designed for use in industrial and commercial settings, where high voltage (up to 600VAC) requirements are essential. The white color makes it easily identifiable and suitable for various installations. With a trusted brand like TE Connectivity / Raychem, you can rely on the quality and performance of this cable.
产品亮点:
- Stranding = High Strand Count Conductor
- Wall Type = Single
- Cable Style = Primary
- Voltage = 600 VAC
- Class of Wire = Equipment
搜索关键词: 82A011189
规格
常见问题
82A0111-8-9 是否符合 RoHS 标准?
是的,82A0111-8-9 符合 RoHS 标准。
82A0111-8-9 的交货期是多少?
82A0111-8-9 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 7,674 Feet
可立即发货
最小订购数量: 5 Feet
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands