806234-000 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

806234-000

202C621-50-0 ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / Raychem Brand part 806234-000, also known as 202C621-50-0, is a high-quality and reliable component used in a variety of applications. This part is designed to provide excellent electrical connectivity and withstand demanding environments. With its advanced features and precision engineering, it offers superior performance and durability. Whether you are working on electronic devices, automotive applications, or industrial equipment, the TE Connectivity / Raychem Brand part 806234-000 is the perfect choice for ensuring seamless electrical connection and optimal functionality.

产品亮点:

  • Molded Part Type = Molded Boot
  • Family Name = 202C6
  • Straight
  • Military Application
  • Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10

搜索关键词: 806234000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
806234-000
别名/又称:
202C621-50-0
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5
封装类型:
BAG
类型:
Molded Boot
本体材料:
Flexible VPB
样式:
Straight
颜色:
Black
工作温度:
-55 to 150 °C
收缩后内径:
11.7/8.1 mm
收缩前内径:
22.4/17.8 mm

常见问题

806234-000 是否符合 RoHS 标准?

是的,806234-000 符合 RoHS 标准。

806234-000 的交货期是多少?

806234-000 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 585

可立即发货

最小订购数量: 5

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5

工厂交货期 15 周

价格 (USD)

数量
单价
5
$33.63
10
$31.04
25
$28.06
50
$26.81
100
$26.74
250
$26.62
500 +
$25.88