help desk software
799612-000 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

799612-000

TXR54AB00-2216AI ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

TE Connectivity / Raychem Brand part 799612-000, also known as TXR54AB00-2216AI, is an advanced component designed for reliable and efficient electrical connectivity. This high-quality product is specifically engineered to ensure optimal performance and long-lasting durability. It features cutting-edge technology and is manufactured using the finest materials, ensuring exceptional conductivity and resistance to harsh environments. With its compact size and easy installation, this component is suitable for various applications, including automotive, industrial, and telecommunications industries. Trust TE Connectivity / Raychem Brand part 799612-000 to deliver superior electrical connectivity and meet your specific requirements.

搜索关键词: 799612000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
799612-000
别名/又称:
TXR54AB00-2216AI
计量单位:
每 Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG
外壳尺寸:
22
角度功能:
180 °
本体材料:
Aluminum Alloy
本体镀层:
Olive Drab Cadmium Over Electroless Nickel
入口尺寸:
16 mm
工作温度:
-65 to 175 °C

常见问题

799612-000 是否符合 RoHS 标准?

不,799612-000 不符合 RoHS 标准。

799612-000 的交货期是多少?

799612-000 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。

有存货: 48

可立即发货

已订购: 100   可以发货 1/18/27 

缺货数量的起订量: 13

工厂交货期 27 周

价格 (USD)

数量
单价
1
$203.83
5
$186.46
10
$178.78
13
$177.01
25
$175.26
38
$173.52
50 +
$171.80