help desk software
562A032-25/225-0 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

562A032-25/225-0

Heat Shrink Transition Elastomer ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / Raychem Brand part 562A032-25/225-0 is a heat shrink transition elastomer designed to provide excellent protection and insulation in a variety of applications. This elastomer is made from high-quality materials that ensure durability and reliability even in harsh conditions.With a heat shrink design, this product can easily be applied and shrunk to form a tight seal around the desired area, offering superior resistance against moisture, chemicals, and harsh environmental elements. The elastomer is also resistant to abrasion, making it ideal for applications where durability is a priority.The 562A032-25/225-0 offers exceptional electrical insulation properties, reducing the risk of short circuits and electrical failures. This makes it suitable for use in electrical systems and other high-temperature environments.Overall, the TE Connectivity / Raychem Brand part 562A032-25/225-0 is a reliable and high-performance heat shrink transition elastomer that ensures excellent protection and insulation in various applications.

搜索关键词: 562A032252250

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
562A032-25/225-0
别名/又称:
982918-000
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
类型:
Transition
本体材料:
Elastomer
收缩壁厚类型:
N/A
样式:
N/A
收缩率:
N/A
介电强度:
N/A
工作温度:
N/A

常见问题

562A032-25/225-0 是否符合 RoHS 标准?

是的,562A032-25/225-0 符合 RoHS 标准。

562A032-25/225-0 的交货期是多少?

562A032-25/225-0 的标准交货期约为 36 周。有库存的数量由 Master Electronics 发货。

有存货: 7

可立即发货

缺货数量的起订量: 13

工厂交货期 36 周

价格 (USD)

数量
单价
1
$163.36
5
$160.69
10
$156.23
13
$155.84
25
$149.06
38
$148.69
50 +
$147.87

工具/3D模型

产品指南