55PC2111-20-9-9CS2623
High Performance Cable 1Conductors 20AWG Tin Plated Copper White 600V ...
描述
120279-000 is a one conductor cable featuring flat braid shielding and a radiation-crosslinked modified ETFE jacket, designed for 600-volt applications. The cable utilizes a tin-coated copper shield with a minimum 85% coverage and offers a temperature rating of 150°C maximum continuous conductor temperature. Key electrical characteristics include a voltage rating of 600 volts (rms), dielectric withstand of 1500 volts (rms) at 60 Hz, and 100% spark testing at 1000 volts (rms). The jacket provides excellent mechanical properties with minimum 50% elongation and 5000 lbf/in² tensile strength. This shielded cable is suitable for demanding electrical applications requiring high temperature resistance and reliable EMI protection.
搜索关键词: 55PC21112099CS2623
规格
常见问题
55PC2111-20-9-9CS2623 是否符合 RoHS 标准?
是的,55PC2111-20-9-9CS2623 符合 RoHS 标准。
55PC2111-20-9-9CS2623 的交货期是多少?
55PC2111-20-9-9CS2623 的标准交货期约为 40 周。有库存的数量由 Master Electronics 发货。
有存货: 1,704 Feet
发货 today, 输入设置值。
库存数量的起订量: 25 Feet
缺货数量的起订量: 500 Feet
工厂交货期 40 周
English
中文 / 汉语
Deutsch
Español
Nederlands