55A1121-22-9/96-9
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White ...
描述
The TE Connectivity / Raychem Brand 55A1121-22-9/96-9 is a high-performance cable designed with 2 conductors and a 22AWG gauge. With a diameter of 3.02mm, this cable is capable of handling up to 600VAC. Its white color ensures easy identification and adds a sleek aesthetic to any installation. This cable is built to deliver reliable and efficient performance in various electrical applications, making it an ideal choice for demanding projects and environments.
产品亮点:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
搜索关键词: 55A1121229969
规格
常见问题
55A1121-22-9/96-9 是否符合 RoHS 标准?
是的,55A1121-22-9/96-9 符合 RoHS 标准。
55A1121-22-9/96-9 的交货期是多少?
55A1121-22-9/96-9 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 603 Feet
可立即发货
已订购:
5,000
可以发货 3/24/27
库存数量的起订量: 10 Feet
缺货数量的起订量: 500 Feet
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands