5028A3318-9 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

5028A3318-9

The 5028A3318-9 is a 28 AWG, 50-ohm coaxial cable featuring a stranded conductor, dual silver-coated copper shields, and a white Thermorad S jacket. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 5028A3318-9 is a high-performance, 28 AWG coaxial cable designed for 50-ohm impedance systems. Its construction features a 7-strand, silver-coated copper-clad steel conductor, a Rayfoam L dielectric, and robust dual AWG 38 silver-coated copper shields, each providing at least 90% coverage. The cable exhibits a nominal capacitance of 27.8 pF/ft and a velocity of propagation of 73%. Encased in a durable white Thermorad S jacket as designated by the '-9' suffix, it is engineered to perform in harsh conditions, withstanding heat shock at 225°C and cold bend tests at -55°C. This makes it ideal for use in demanding applications requiring reliable high-frequency signal transmission.

搜索关键词: 5028A33189

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
5028A3318-9
别名/又称:
420079-000
计量单位:
每 Foot
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
系列:
5028A3318
类型:
Coaxial Cable

常见问题

5028A3318-9 是否符合 RoHS 标准?

是的,5028A3318-9 符合 RoHS 标准。

5028A3318-9 的交货期是多少?

5028A3318-9 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。

有存货: 874 Feet

可立即发货

库存数量的起订量: 5 Feet

缺货数量的起订量: 625 Feet

工厂交货期 30 周

价格 (USD)

数量
单价
5
$11.75
100
$7.59
250
$7.27
625
$7.20
1,250
$7.13
1,875
$7.06
2,500 +
$6.99

工具/3D模型

产品指南