454100-000
Butt Splice - Blue - DuraSeal Series - 15 AWG - 13 AWG - 2.5 mm² - Nylon (Polyamide). ...
描述
The 454100-000 is a DuraSeal heat-shrinkable environmentally sealed Crimp Splice made of copper with tin-plated finish. It comes with a blue nylon insulator. It protects splices from water, condensation, salt and corrosion. It has adhesive lining for protection that is more reliable than conventional splices. Tipical aplications are automotive, aerospace, defence, military, commercial and consumer electronics.
产品亮点:
- Splice
- Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = DuraSeal
搜索关键词: 454100000
规格
常见问题
什么产品可以替代 454100-000?
454100-000 的推荐替代产品是 TE Connectivity / Raychem Brand 的 695278-000,可从 Master Electronics 购买。
454100-000 是否符合 RoHS 标准?
是的,454100-000 符合 RoHS 标准。
454100-000 的交货期是多少?
454100-000 的标准交货期约为 51 周。有库存的数量由 Master Electronics 发货。
有存货: 91,150
可立即发货
已订购:
25,000
可以发货 7/5/27
最小订购数量: 50
工厂交货期 51 周
English
中文 / 汉语
Deutsch
Español
Nederlands