44A1141-22-9/9/9/9-9
Spec 44 Spec 55 and Spec RCW Wire and Cable ...
描述
The TE Connectivity/Raychem brand part 44A1141-22-9/9/9/9-9 is a high-performance, multi-conductor cable designed to meet rigorous industry standards for reliability and efficiency. Engineered for applications where space and weight savings are critical, this cable features 22 AWG stranded tinned copper conductors, which offer excellent conductivity and flexibility. The cable is insulated with a durable fluoropolymer material, providing excellent resistance to chemicals, abrasion, and extreme temperatures, making it suitable for demanding environments.It features a highly efficient, space-saving design, ideal for aerospace, military, and industrial applications where durability and performance are critical. The cable is part of Raychem's extensive range of products known for their innovative technology and dependable performance. Its design ensures ease of installation and maintenance, with clear, distinct marking on the sheath for easy identification. The part 44A1141-22-9/9/9/9-9 guarantees longevity and reliability, helping you achieve seamless operations while reducing the risk of downtime or failure. Trust TE Connectivity's heritage of quality craftsmanship for your advanced cable solutions.
搜索关键词: 44A11412299999
规格
常见问题
44A1141-22-9/9/9/9-9 是否符合 RoHS 标准?
是的,44A1141-22-9/9/9/9-9 符合 RoHS 标准。
44A1141-22-9/9/9/9-9 的交货期是多少?
44A1141-22-9/9/9/9-9 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 908 Meters
发货 today, 输入设置值。
最小订购数量: 5 Meters
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands