help desk software
44A0111-12-8 by te connectivity / raychem brand
Image is representational - see mfr. specs

44A0111-12-8

TE Connectivity / Raychem Brand

The 44A0111-12-8 is a 12 AWG, 600V hook-up wire featuring a single tin-coated copper conductor and modified radiation cross-linked PVDF insulation. ...
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
The 44A0111-12-8 is a Spec 44 type hook-up wire designed for single-conductor electrical applications. It is constructed with a 12 AWG tin-coated copper conductor, made up of 37 strands, and is protected by a gray, modified radiation cross-linked PVDF insulation. This wire is rated for an operating voltage of 600V and functions across a wide temperature range of -65°C to 150°C. With an overall outside diameter of 2.74 mm, it is suitable for use in demanding environments where reliable performance is essential.

Search Keywords: 44A0111128

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
44A0111-12-8
计量单位:
Per Each
RoHS:
Yes
COO:
GB
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
  Possible Replacement options available.  See Alternatives

有存货: 0

缺货数量的起订量: 500

工厂交货期 40 周

数量
Unit Price
500
$5.16
1,000
$2.73
1,500
$1.92
2,000 +
$1.88
Possible Replacement
44A0111-12-8-MX
44A0111-12-8-MX
VIEW PRODUCT

Tools/3D Models

产品指南