405381-000 by te connectivity / raychem brand

405381-000

The 405381-000 is a lightweight, general-purpose, radiation-crosslinked electric wire featuring a tin-coated copper conductor and a 600V rating. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 405381-000 is a general-purpose electric wire designed for applications requiring a lightweight and durable solution. It is constructed with a tin-coated copper conductor, a primary radiation-crosslinked extruded polyalkene insulation, and a radiation-crosslinked modified PVF2 jacket. This wire is rated for 600 volts (rms) and has a maximum continuous conductor temperature of 150°C. Engineered for reliability in demanding environments, it meets stringent requirements for flammability, humidity resistance, and thermal shock, making it suitable for aerospace and industrial wiring applications.

搜索关键词: 405381000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
405381-000
别名/又称:
44A9673-20-9CS2745
计量单位:
每 Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

405381-000 是否符合 RoHS 标准?

是的,405381-000 符合 RoHS 标准。

405381-000 的交货期是多少?

405381-000 的标准交货期约为 35 周。有库存的数量由 Master Electronics 发货。

有存货: 857

可立即发货

最小订购数量: 25

工厂交货期 35 周

价格 (USD)

数量
单价
25
$0.716
250
$0.641
500
$0.626
1,000
$0.613
2,500
$0.601
5,000
$0.593
7,500
$0.591
10,000 +
$0.589

工具/3D模型

产品指南