331249-000
The 331249-000 is a high-performance wire from the SPEC 55 family, featuring radiation cross-linked ETFE insulation for use in demanding aerospace applications. ...
描述
The 331249-000 is a high-performance SPEC 55 wire insulated with a modified radiation cross-linked ETFE polymer. It features a continuous operating temperature range of -65°C to 200°C, combining the easy handling of a flexible wire with excellent scrape abrasion and cut-through resistance. The insulation is highly resistant to chemicals, solvents, UV degradation, and moisture. Due to its small size, light weight, and resistance to electrical arc tracking, it is an ideal choice for commercial and defense aerospace platforms, including airframe harnesses and internal equipment wiring.
搜索关键词: 331249000
规格
常见问题
331249-000 是否符合 RoHS 标准?
是的,331249-000 符合 RoHS 标准。
331249-000 的交货期是多少?
331249-000 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 15,000
可立即发货
最小订购数量: 50
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands