322A514-25-0
The 322A514-25-0 is a heat-shrinkable, semi-rigid molded part made from a fluid-resistant modified elastomer designed for sealing and strain relief in cable harness systems. ...
描述
The 322A514-25-0 is a heat-shrinkable molded part made from -25 material, engineered to provide environmental sealing and strain relief for cable assemblies. This part is manufactured from a semi-rigid, chemical- and abrasion-resistant elastomer that offers excellent resistance to high-temperature fluids and long-term heat exposure. It operates over a wide temperature range of -75°C to 150°C and shrinks when heated above 135°C. The material exhibits a minimum tensile strength of 15 MPa and a minimum ultimate elongation of 350%. As part of the System 25 family, it is ideal for use at connector-cable terminations and cable-to-cable transitions, particularly on military vehicle cables and harnesses.
搜索关键词: 322A514250
规格
常见问题
322A514-25-0 是否符合 RoHS 标准?
是的,322A514-25-0 符合 RoHS 标准。
322A514-25-0 的交货期是多少?
322A514-25-0 的标准交货期约为 36 周。有库存的数量由 Master Electronics 发货。
有存货: 25
发货 today, 输入设置值。
缺货数量的起订量: 32
工厂交货期 36 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands