描述
TE Connectivity / Raychem Brand part 316005-000, also known as 55A1121-22-9/96-9, is a high-quality electrical connector designed to ensure reliable connections in challenging environments. This connector features a durable construction that can withstand harsh conditions, making it suitable for a wide range of applications.The 316005-000 connector is engineered to provide excellent electrical performance, with a high current rating of 55A. It is designed with precision to ensure a secure and reliable connection, minimizing the risk of signal loss or disruptions. This connector is part of the renowned Raychem brand, known for its superior quality and reliability. It is widely used in industries such as automotive, telecommunications, and industrial manufacturing, where dependable connectivity is essential.With its compact size and versatile design, the 316005-000 connector can be easily integrated into different systems. It is compatible with various wire sizes and offers multiple termination options, providing flexibility in installation.Whether you are designing a new project or replacing an existing connector, the TE Connectivity / Raychem Brand part 316005-000 (55A1121-22-9/96-9) is a trustworthy choice that ensures optimal electrical performance and long-term durability.
产品亮点:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
搜索关键词: 316005000
规格
常见问题
316005-000 是否符合 RoHS 标准?
是的,316005-000 符合 RoHS 标准。
316005-000 的交货期是多少?
316005-000 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 603
可立即发货
已订购:
5,000
可以发货 3/24/27
库存数量的起订量: 10
缺货数量的起订量: 500
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands