222K142-100/184-0 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

222K142-100/184-0

A ZEROHAL heat-shrinkable molded part for creating environmentally sealed cable transitions. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 222K142-100/184-0 is a heat-shrinkable molded part designed for cable harnessing and protection. As supplied, it features a minimum main entry diameter of 31 mm, which recovers to a maximum of 18.0 mm, and a minimum outlet diameter of 18 mm, recovering to 7.1 mm. Manufactured from ZEROHAL material, this component is suitable for applications requiring low smoke and zero halogen properties. The '/184' designation indicates it is supplied with an adhesive coating for enhanced environmental sealing. This part is ideal for providing robust strain relief and protection in industries such as aerospace, defense, and marine.

搜索关键词: 222K1421001840

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
222K142-100/184-0
别名/又称:
956576-000
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
类型:
Molded Boot
本体材料:
Zerohal
工作温度:
-80 to 80 °C

常见问题

222K142-100/184-0 是否符合 RoHS 标准?

是的,222K142-100/184-0 符合 RoHS 标准。

222K142-100/184-0 的交货期是多少?

222K142-100/184-0 的标准交货期约为 39 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 125   可以发货 3/15/27 
已订购: 31   可以发货 4/12/27 

缺货数量的起订量: 32

工厂交货期 39 周

价格 (USD)

数量
单价
1
$93.87
10
$93.64
25
$93.40
32
$93.17
63
$50.11
94
$35.45
125 +
$34.74

工具/3D模型

产品指南