描述
TE Connectivity / Raychem Brand part 222K121-12-0 is a high-quality molded part that is designed to provide reliable and efficient performance in a variety of applications. The molded part is precision engineered to meet strict industry standards and is made from durable materials to ensure long-lasting durability. With its excellent resistance to heat, chemicals, and environmental conditions, this molded part is suitable for use in demanding environments. The 222K121-12-0 part is easy to install and offers a secure and safe connection. This high-performance molded part from TE Connectivity / Raychem Brand is a versatile solution for various industrial and commercial applications.
产品亮点:
- Molded Part Type = Molded Boot
- Family Name = 222K1
- 90°
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
搜索关键词: 222K121120
规格
常见问题
222K121-12-0 是否符合 RoHS 标准?
是的,222K121-12-0 符合 RoHS 标准。
222K121-12-0 的交货期是多少?
222K121-12-0 的标准交货期约为 65 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
100
可以发货 1/22/27
缺货数量的起订量: 13
工厂交货期 65 周
English
中文 / 汉语
Deutsch
Español
Nederlands