207W634-100/184-0-CS5657 by te connectivity / raychem brand

207W634-100/184-0-CS5657

Heat Shrink Boot - 1.300" (33.02mm) / 0.900" (22.90mm) Large Dia - 1.300" (33.02mm) / 0.430" (10.92mm) Small Dia - 6.000" (152.40mm) Length - Black. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / Raychem Brand part 207W634-100/184-0-CS5657 is a high-quality molded boot designed for use in heat shrink applications. Made from durable ST polyolefin material, this black boot offers excellent protection and insulation for cables and wires.Featuring a heat shrink design, this boot can be easily applied and fitted to a wide range of cables and wires. It is specifically designed to provide a secure and reliable seal, protecting against moisture, dirt, and other environmental factors.With a 100% shrink ratio, this boot ensures a tight fit and excellent performance in various applications. It is suitable for use in demanding environments, including outdoor and industrial settings, where reliable cable protection is crucial.The TE Connectivity / Raychem Brand part 207W634-100/184-0-CS5657 is a trusted choice for professionals in the electrical and telecommunications industries. It meets strict quality standards, delivering long-lasting performance and maintaining the integrity of cables and wires.Whether you need to protect cables in a telecommunications network, automotive system, or any other application, this heat shrink molded boot is an ideal solution. Its black color provides a sleek and professional appearance while offering effective cable management and protection.

搜索关键词: 207W6341001840CS5657

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
207W634-100/184-0-CS5657
别名/又称:
743768N001
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
类型:
Molded Boot
本体材料:
Polyolefin
样式:
Straight

常见问题

207W634-100/184-0-CS5657 是否符合 RoHS 标准?

是的,207W634-100/184-0-CS5657 符合 RoHS 标准。

207W634-100/184-0-CS5657 的交货期是多少?

207W634-100/184-0-CS5657 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。

有存货: 75

发货 today, 输入设置值。

缺货数量的起订量: 19

工厂交货期 30 周

价格 (USD)

数量
单价
1
$94.56
5
$93.63
10
$92.94
19
$92.49
38
$92.26
57
$76.67
75 +
$58.86

工具/3D模型

产品指南