202K174-25-0 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

202K174-25-0

Heat Shrink Molded Boot ST Fluid Resistant Elastomer ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / Raychem Brand part 202K174-25-0 is a heat shrink molded boot made from a fluid resistant elastomer material. This boot is designed to provide excellent protection and insulation for wire connections and terminations in various applications. It offers a reliable and durable solution for reducing the risk of damage caused by moisture, chemicals, and other environmental factors. With its high-quality construction and resistance to fluids, this heat shrink molded boot ensures long-lasting performance and reliability in demanding conditions.

产品亮点:

  • Molded Boot
  • Family Name = 202K1
  • Straight
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 20, 22, 24

搜索关键词: 202K174250

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
202K174-25-0
别名/又称:
878499-000
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
类型:
Molded Boot
本体材料:
Fluid Resistant Elastomer
样式:
Straight
工作温度:
-75 to 150 °C
收缩后内径:
35.1/15.7 mm
收缩前内径:
60/60 mm

常见问题

202K174-25-0 是否符合 RoHS 标准?

是的,202K174-25-0 符合 RoHS 标准。

202K174-25-0 的交货期是多少?

202K174-25-0 的标准交货期约为 36 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 36 周

价格 (USD)

数量
单价
1
$77.85
5
$29.65
10
$29.07
25
$28.51
50
$28.22
100
$28.15
250 +
$28.08

工具/3D模型

产品指南