202K132-25/86-0 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

202K132-25/86-0

Heat Shrink Molded Boot ST Fluid Resistant Elastomer ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 202K132-25/86-0 Heat Shrink Molded Boot by TE Connectivity / Raychem Brand is designed to provide reliable protection for cables and connectors in various applications. Made from a fluid-resistant elastomer, this boot can withstand exposure to fluids, making it suitable for use in harsh environments.The molded design ensures a secure fit and eliminates the need for additional fasteners or adhesives. The heat shrink feature allows for easy installation, shrinking tightly around the cable or connector when heated. This provides a tight seal that prevents moisture, dust, and other contaminants from entering the connection.With its excellent resistance to fluids, this boot is ideal for use in automotive, aerospace, and industrial applications where exposure to oils, fuels, and other fluids is common. It offers superior durability and protection, ensuring the longevity and reliability of the connected system.Choose the 202K132-25/86-0 Heat Shrink Molded Boot for its exceptional resistance to fluids, easy installation, and reliable protection for cables and connectors in demanding environments.

产品亮点:

  • Molded Part Type = Molded Boot
  • Family Name = 202K1
  • Straight
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9

搜索关键词: 202K13225860

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
202K132-25/86-0
别名/又称:
879222-000
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
类型:
Molded Boot
本体材料:
Fluid Resistant Elastomer
样式:
Straight
工作温度:
-55 to 120 °C
收缩后内径:
14.2/5.9 mm
收缩前内径:
30/30 mm

常见问题

202K132-25/86-0 是否符合 RoHS 标准?

是的,202K132-25/86-0 符合 RoHS 标准。

202K132-25/86-0 的交货期是多少?

202K132-25/86-0 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。

有存货: 169

可立即发货

已订购: 250   可以发货 2/1/27 

工厂交货期 25 周

价格 (USD)

数量
单价
1
$25.23
5
$20.76
10
$19.88
25
$19.68
50
$19.49
100
$17.15
250 +
$15.33

工具/3D模型

产品指南