202K121-25-01/225-0
Heat Shrink Boots - 180 ° - Size 202 - Lipped - 25 - 25 - Adhesive Pre-Coat - -75 to 150 °C - Long-Term Fluid Exposure at High Temperatures ...
描述
TE Connectivity/ Raychem Brand part 202K121-25-01/225-0 is a high-quality heat shrink boot with a variety of impressive features. Designed for efficient cable protection and sealing, this heat shrink boot is perfect for applications requiring durability and resistance to harsh environments.With a 180 ° shrink angle, this heat shrink boot provides snug and secure fitting over cables and connectors, ensuring reliable performance. The size 202 makes it suitable for use with various cable sizes, offering versatility and flexibility in cable management.The lipped design of this heat shrink boot enhances its sealing abilities, preventing the ingress of moisture, dirt, and other contaminants. This helps to maintain optimal cable performance and prolong the lifespan of the connected components.Featuring a 25% shrink ratio, the heat shrink boot can be easily adjusted to the required size, delivering a tight and professional finish. The adhesive pre-coat further enhances this bonding, providing additional stability and insulation.Capable of withstanding a wide temperature range from -75 °C to 150 °C, this heat shrink boot is suitable for use in both extreme cold and hot environments, ensuring reliable performance under challenging conditions.What sets this heat shrink boot apart is its long-term fluid exposure capabilities at high temperatures. It is designed to resist the effects of various fluids, making it ideal for applications where exposure to chemicals, fuels, and other substances is common.Overall, TE Connectivity/Raychem Brand part 202K121-25-01/225-0 stands out as a reliable and versatile heat shrink boot that provides exceptional cable protection, sealing, and insulation. With its superior features and durability, it is an excellent choice for a wide range of industrial and commercial applications.
产品亮点:
- Molded Part Type = Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
搜索关键词: 202K12125012250
规格
常见问题
202K121-25-01/225-0 是否符合 RoHS 标准?
是的,202K121-25-01/225-0 符合 RoHS 标准。
202K121-25-01/225-0 的交货期是多少?
202K121-25-01/225-0 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 122
可立即发货
工厂交货期 25 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands