202E334-51-0
Heat Shrink Molded Boot ST Flexible EPB ...
描述
The TE Connectivity / Raychem Brand part 202E334-51-0 is a durable and highly reliable heat shrink molded boot. It is designed to provide maximum protection and insulation for sensitive electronic components and cables against environmental elements, moisture, and mechanical stress. With a flexible EPB (ethylene propylene butadiene) construction, this boot offers excellent resistance to abrasion, chemicals, and extreme temperatures. Its shrink ratio ensures a tight and secure fit over the cable, eliminating the risk of moisture ingress and electrical short circuits. The 202E334-51-0 is a versatile solution that is widely used in various industries, including automotive, aerospace, telecommunications, and industrial machinery.
搜索关键词: 202E334510
规格
常见问题
202E334-51-0 是否符合 RoHS 标准?
是的,202E334-51-0 符合 RoHS 标准。
202E334-51-0 的交货期是多少?
202E334-51-0 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 315
发货 today, 输入设置值。
缺货数量的起订量: 38
工厂交货期 15 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands