202D253-25/225-0
Heat Shrink Boot - Shell Size 53 - 1.470" (37.34mm)/1.161" (29.49mm) Large, 1.470" (37.34mm)/0.409" (10.39mm) Small Dia - 7.000" (177.80mm) L - Black. ...
描述
The TE Connectivity / Raychem Brand part 202D253-25/225-0 is a highly durable and reliable heat shrink molded boot. Made from a fluid resistant elastomer material, it offers superior protection in harsh environments and against various fluids. This boot is designed to withstand extreme temperatures and provides excellent insulation and sealing properties. Perfect for use in demanding applications, it ensures electrical connections remain secure and protected from moisture, dust, chemicals, and other contaminants. Choose the 202D253-25/225-0 for its exceptional performance and long-lasting durability.
产品亮点:
- Molded Part Type = Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 16, 18
搜索关键词: 202D253252250
规格
常见问题
202D253-25/225-0 是否符合 RoHS 标准?
是的,202D253-25/225-0 符合 RoHS 标准。
202D253-25/225-0 的交货期是多少?
202D253-25/225-0 的标准交货期约为 36 周。有库存的数量由 Master Electronics 发货。
有存货: 143
发货 today, 输入设置值。
缺货数量的起订量: 50
工厂交货期 36 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands