202D153-12-20-0
202D153-12-20-0-Cs6386 |Raychem Te Connectivity 202D153-12-20-0-CS6386 ...
描述
The TE Connectivity / Raychem Brand part 202D153-12-20-0 is a high-quality wire harness assembly designed for various electrical applications. This assembly is manufactured under the renowned Raychem Brand, ensuring top-notch performance and reliability.The 202D153-12-20-0 wire harness assembly features a durable construction with precision-engineered components. It consists of a set of wires bundled together and terminated with connectors at each end for easy and secure installation.With a length of 12 inches and a diameter of 20 AWG, this wire harness assembly is compatible with a wide range of electrical systems. It is designed to withstand harsh environments, ensuring stable and consistent electrical connections even in challenging conditions.The 202D153-12-20-0 wire harness assembly is widely used in industries such as automotive, aerospace, and industrial applications. Its versatility and superior performance make it an ideal choice for various electrical projects.TE Connectivity and its Raychem Brand are renowned for their commitment to innovation, quality, and customer satisfaction. The 202D153-12-20-0 wire harness assembly reflects these values with its exceptional build quality and reliability.Whether you need a wire harness assembly for automotive, aerospace, or industrial applications, the TE Connectivity / Raychem Brand 202D153-12-20-0 is a trusted solution that ensures optimal performance and durability.
搜索关键词: 202D15312200
规格
常见问题
202D153-12-20-0 是否符合 RoHS 标准?
是的,202D153-12-20-0 符合 RoHS 标准。
202D153-12-20-0 的交货期是多少?
202D153-12-20-0 的标准交货期约为 65 周。有库存的数量由 Master Electronics 发货。
有存货: 2
发货 today, 输入设置值。
缺货数量的起订量: 19
工厂交货期 65 周
English
中文 / 汉语
Deutsch
Español
Nederlands