156082-000 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

156082-000

Heat Shrink Tubing ST Cross Linked Polyolefin Black ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

TE Connectivity / Raychem Brand part 156082-000 is a high-quality heat shrink tubing that is specially designed for various electrical and electronic applications. Made from durable and reliable cross-linked polyolefin material, this heat shrink tubing offers excellent protection and insulation.With its black color, it provides a professional and sleek appearance to the wires and cables it is applied to. The heat shrink tubing has a high shrink ratio which allows it to easily conform to irregular shapes and provide a tight, secure fit.This tubing is specifically engineered to withstand extreme temperatures, moisture, chemicals, and mechanical stress. It is highly resistant to abrasion and UV rays, providing long-lasting protection in harsh environmental conditions.TE Connectivity / Raychem Brand part 156082-000 is easy to use, as it can be easily heated using a heat gun or other heat sources, and it shrinks quickly and evenly to create a tight seal around the wires and cables. It is ideal for use in a wide range of applications, including automotive, aerospace, telecommunications, and industrial equipment.Overall, this heat shrink tubing offers exceptional reliability, durability, and ease of use, making it an excellent choice for professionals and DIY enthusiasts alike.

搜索关键词: 156082000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
156082-000
别名/又称:
HRHT-4/3
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
类型:
Tubing
本体材料:
Cross Linked Polyolefin
样式:
Straight

常见问题

156082-000 是否符合 RoHS 标准?

是的,156082-000 符合 RoHS 标准。

156082-000 的交货期是多少?

156082-000 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。

有存货: 31

发货 today, 输入设置值。

缺货数量的起订量: 38

工厂交货期 30 周

价格 (USD)

数量
单价
1
$65.83
10
$43.45
25
$42.08
38
$40.35
75
$39.95
113
$39.56
150 +
$39.16

工具/3D模型

产品指南