help desk software
100G1121-1.50-0/9-0 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

100G1121-1.50-0/9-0

The 100G1121-1.50-0/9-0 is a single-core, low-fire-hazard Zerohal 100G primary wire featuring a tin-plated copper conductor and dual-wall polymer insulation. ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 100G1121-1.50-0/9-0 is a single-core Zerohal 100G primary wire designed for signal and power applications that demand low-fire-hazard characteristics. This wire is constructed with a 1.50 mm² tin-plated copper conductor and a dual-wall modified polymer blend insulation, providing a voltage rating of 750/1300 V AC. It is engineered to perform at a maximum operating temperature of 125°C and maintains flexibility in low temperatures down to -55°C. Developed to meet the German Specification VG 95218-20 Type E, this wire is halogen-free, emits low smoke, and is highly flame retardant. Its small size, light weight, and flexibility make it ideal for easy installation in modern wiring and harnessing applications.

搜索关键词: 100G1121150090

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
100G1121-1.50-0/9-0
别名/又称:
4135693001
计量单位:
每 Each
RoHS:
Yes
HTS:
8544493040
COO:
GB
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1
封装类型:
REEL

常见问题

100G1121-1.50-0/9-0 是否符合 RoHS 标准?

是的,100G1121-1.50-0/9-0 符合 RoHS 标准。

100G1121-1.50-0/9-0 的交货期是多少?

100G1121-1.50-0/9-0 的标准交货期约为 26 天。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 1,476   可以发货 11/4/26 

库存数量的起订量: 50

缺货数量的起订量: 493

工厂交货期 26 周

价格 (USD)

数量
单价
50
$13.17
100
$13.14
250
$13.10
493
$13.07
985
$6.91
1,477
$4.75
1,969 +
$4.66

工具/3D模型

产品指南