描述
TE Connectivity/Polamco part 91L1-22-14-1-B-HE300 is a high-quality connector allowing for efficient and secure electrical connections. This connector is specifically designed and manufactured to meet the highest industry standards, ensuring exceptional performance and reliability.The 91L1-22-14-1-B-HE300 connector features a compact design with 91 contacts, providing ample connectivity options for various applications. Its robust construction and materials guarantee durability and resistance against extreme conditions, making it suitable for demanding environments.This TE Connectivity/Polamco connector also offers easy installation and maintenance, enhancing convenience and reducing downtime. With its high electrical conductivity and excellent insulation properties, it helps achieve optimal signal transmission and reduces the risk of data loss or interference.Whether used in aerospace, military, or industrial applications, the 91L1-22-14-1-B-HE300 connector offers exceptional performance and reliability, ensuring seamless connectivity and optimal functionality. Trust TE Connectivity/Polamco for quality products that deliver outstanding results.
搜索关键词: 91L122141BHE300
规格
常见问题
91L1-22-14-1-B-HE300 是否符合 RoHS 标准?
是的,91L1-22-14-1-B-HE300 符合 RoHS 标准。
91L1-22-14-1-B-HE300 的交货期是多少?
91L1-22-14-1-B-HE300 的标准交货期约为 29 天。有库存的数量由 Master Electronics 发货。
有存货: 34
可立即发货
缺货数量的起订量: 13
工厂交货期 29 周
English
中文 / 汉语
Deutsch
Español
Nederlands