W67-X2Q13-5 by te connectivity / p-b brand
图片仅供参考 - 请查看制造商规格

W67-X2Q13-5

Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity P&B Brand part W67-X2Q13-5 is a reliable and efficient circuit breaker that is designed for hydraulic systems. This 1-pole breaker has a maximum current rating of 5A and is capable of handling voltages up to 277VAC.Featuring a hydraulic magnetic mechanism, this circuit breaker offers superior protection against overloads and short circuits. Its unique design allows for precise and consistent tripping, ensuring the safety of your electrical equipment and preventing damage.With its compact size and sturdy construction, the W67-X2Q13-5 is suitable for a variety of applications, including industrial machinery, automotive systems, and power distribution units. It is easy to install and provides reliable and long-lasting protection against electrical faults.When it comes to circuit protection, the TE Connectivity P&B Brand part W67-X2Q13-5 is a top choice, delivering exceptional performance and peace of mind.

产品亮点:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 5 Amps.
  • Toggle Color = White

搜索关键词: W67X2Q135

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / P&B Brand
部件编号:
W67-X2Q13-5
别名/又称:
7-1393252-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
24
封装类型:
TRAY
类型:
Hydraulic Magnetic
电压额定值:
277 VAC
极数:
1
额定电流:
5 A
端子结构:
Quick Connect
工作温度:
-40 to 85 °C
安装方式:
Panel Mount

常见问题

W67-X2Q13-5 是否符合 RoHS 标准?

是的,W67-X2Q13-5 符合 RoHS 标准。

W67-X2Q13-5 的交货期是多少?

W67-X2Q13-5 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。

有存货: 15

可立即发货

已订购: 144   可以发货 12/28/26 

缺货数量的起订量: 36

工厂交货期 32 周

价格 (USD)

数量
单价
1
$81.67
10
$69.39
25
$68.64
36
$67.54
72
$66.43
108
$65.27
144 +
$64.11