描述
5-1423674-1 is a W54 series single-pole thermal circuit breaker designed for supplementary overcurrent protection in equipment applications. The device features a push-to-reset mechanism with a button that extends for visual trip indication, and cannot be manually tripped. It is available in current ratings from 5 to 40 amps with typical contact resistance values ranging from 0.050 ohms at 5A to 0.006 ohms at 40A. The breaker operates over a temperature range of 0°C to +60°C, with a dielectric strength of 1,500 VAC and an interrupt capacity of 1,000 amps per UL 1077 standard. It offers multiple mounting and termination options including 0.250" quick connects or #8-32 screws, with various bushing configurations and hardware choices. The device is UL 1077 recognized as a supplementary protector and meets CSA, VDE, and CCC compliance requirements, making it suitable for industrial equipment, appliances, and control systems requiring reliable thermal protection.
产品亮点:
- W54 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 10 Amps.
- Button Color = White, Plain, No Rate Marking
搜索关键词: W54XA1A99C1010
规格
常见问题
W54-XA1A99C10-10 是否已停产?
是的,Te Connectivity / P-B Brand 的 W54-XA1A99C10-10 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
W54-XA1A99C10-10 是否符合 RoHS 标准?
是的,W54-XA1A99C10-10 符合 RoHS 标准。
W54-XA1A99C10-10 的交货期是多少?
W54-XA1A99C10-10 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands