V23540X7000Y22
The V23540X7000Y22 is an unsealed, 2-row, 23-position hybrid receptacle housing with lever assistance for automotive interconnection systems. ...
描述
The V23540X7000Y22 is an unsealed, 2-row receptacle housing for the GET.64 Interconnection System. This 23-position hybrid assembly features lever assistance for mating and is configured for 16 GET.64 terminals and seven 2.8 mm terminals. Constructed from PA66 GF35 material, it supports a wire size range of 0.22 mm² to 0.75 mm². This connector housing is designed for various automotive applications, including powertrain, safety, and body & chassis systems.
产品亮点:
- Contact
- Contact Gender = Receptacle
- Terminate To Wire
- Crimp Termination Method
- Wire Size = .5 - .75 mm²
搜索关键词: V23540X7000Y22
规格
常见问题
V23540X7000Y22 是否符合 RoHS 标准?
是的,V23540X7000Y22 符合 RoHS 标准。
V23540X7000Y22 的交货期是多少?
V23540X7000Y22 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 26,000
发货 today, 输入设置值。
库存数量的起订量: 1000
缺货数量的起订量: 7500
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands