V23136-L0031-D642
TE Connectivity / P&B BrandThe V23136-L0031-D642 is a magnetically latched, single-coil automotive power relay featuring a 1 Form A (NO) contact arrangement and a 12VDC rated voltage. ...
描述
The V23136-L0031-D642 is a bistable, single-coil automotive power relay designed for efficient power management. It operates with a rated coil voltage of 12VDC and features a 1 Form A (Normally Open) contact configuration. The relay handles a limiting continuous current of 60A at 85°C and offers a fast set/reset time of 2ms and 1ms, respectively. As a magnetically latched relay, it requires only a short energy pulse to change its state, significantly reducing power consumption and heat generation. Common automotive applications include power outlet control, start-stop systems, and general energy management.
Search Keywords: V23136L0031D642
规格
有存货: 0
已订购:
294
可以发货 9/30/26
Minimum Order Quantity: 5
工厂交货期 21 周
English
Chinese
Spanish