help desk software
V23134B0052G242 by te connectivity / p-b brand
图片仅供参考 - 请查看制造商规格

V23134B0052G242

Power Relay 12VDC 120A SPST-NO(25.9x25.9x27.4)mm THT Automotive ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / P&B Brand part V23134B0052G242 is a high-quality power relay designed for automotive applications. It operates at a 12VDC voltage and features a single-pole single-throw normally open (SPST-NO) configuration. With a compact size of 25.9x25.9x27.4mm, this through-hole (THT) relay offers excellent space-saving capabilities. With a current rating of 120A, this relay is capable of handling high-power applications. It is specifically designed to meet the demanding requirements of the automotive industry, ensuring reliable performance and durability. Trust the TE Connectivity / P&B Brand part V23134B0052G242 for your automotive power relay needs.

产品亮点:

  • Nominal Voltage = 12 VDC
  • Rated Current @ 85° C = 40 Amps.
  • Product Category = PCB Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O

搜索关键词: V23134B0052G242

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / P&B Brand
部件编号:
V23134B0052G242
别名/又称:
7-1393302-7
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
315
封装类型:
BOX

常见问题

V23134B0052G242 是否符合 RoHS 标准?

是的,V23134B0052G242 符合 RoHS 标准。

V23134B0052G242 的交货期是多少?

V23134B0052G242 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 519

发货 today, 输入设置值。

库存数量的起订量: 5

缺货数量的起订量: 79

工厂交货期 18 周

价格 (USD)

数量
单价
5
$8.92
25
$8.90
50
$8.87
79
$8.85
158
$5.45
237
$4.31
315 +
$4.23

工具/3D模型