V23050A1024A551 by te connectivity / p-b brand
图片仅供参考 - 请查看制造商规格

V23050A1024A551

General Purpose Relay - 5 form A + 1 form B, 5 NO + 1 NC - Contacts: AgSnO2 6A 250VAC - Coil: 24VDC@50mA - Thru Hole ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

TE Connectivity / P&B Brand part V23050A1024A551 is a high-quality power relay designed for various electrical applications. This 24VDC relay has a coil resistance of 480 Ohm and can handle a maximum current of 8A. It features a 5PST-NO/SPST-NC configuration, which means it provides five normally open and one normally closed switch positions. The relay is built for through-hole mounting, with overall dimensions of 55x16.5x16.5mm. With its compact design and reliable performance, this power relay is an ideal choice for controlling circuitry and power distribution in industrial and commercial settings.

产品亮点:

  • Safety Relay SR6
  • V23050 Series
  • DC Actuating System
  • Contact Arrangement = 5 Form A & 1 Form B, 5PST-NO & SPST-NC, 5 N/O & 1 N/C
  • Contact Current Rating = 8 Amps.

搜索关键词: V23050A1024A551

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / P&B Brand
部件编号:
V23050A1024A551
别名/又称:
1415017-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
封装类型:
BOX
继电器结构:
Non-Latching
AC线圈电压:
N/A
直流线圈电压:
24 V
触点排列:
5PST-NO,SPST-NC
最大电流额定值:
8 A
安装方式:
Through Hole
端接方式:
PC Pin
测试按钮:
No
LED指示灯:
No
工作温度:
-25 to 70 °C
线圈阻值:
480 Ohm

常见问题

V23050A1024A551 是否符合 RoHS 标准?

是的,V23050A1024A551 符合 RoHS 标准。

V23050A1024A551 的交货期是多少?

V23050A1024A551 的标准交货期约为 29 周。有库存的数量由 Master Electronics 发货。

有存货: 35

发货 today, 输入设置值。

制造商库存: 250   可以发货 11/9/26

已订购: 500   可以发货 2/17/27 

工厂交货期 29 周 可以发货 5/14/27  

价格 (USD)

数量
单价
1
$46.74
5
$32.66
10
$32.34
30
$29.47
50
$28.54
100
$28.47
250 +
$28.39