T9GS2L14-18 by te connectivity / p-b brand
图片仅供参考 - 请查看制造商规格

T9GS2L14-18

T9GS2L14-18 ...

查看数据表
符合 RoHS
TUBE 包装
附件
请求编程报价
合规证书

描述

The 1558667-5 is a T9G Series DC coil PCB relay designed for high-current switching applications. It features a 12VDC coil voltage with NO (normally open) contacts rated for 30A at 250VAC, NC (normally closed) contacts rated for 15A at 250VAC, and a 20A rating at 250VAC. The relay measures 29mm in length, 21.5mm in width, and 15.7mm in height, providing a 30% smaller package size compared to previous generations while maintaining the same PCB footprint. It incorporates reinforced insulation with 8mm creepage and clearance for voltage ratings up to 480VAC, UL/VDE/CQC listings, and RoHS-compliant cadmium-free contacts. This relay is ideal for HVAC systems, appliances, industrial controls, and energy management applications where compact size and reliable switching performance are required.

搜索关键词: T9GS2L1418

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / P&B Brand
部件编号:
T9GS2L14-18
别名/又称:
1558667-5
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490075
COO:
PT
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
封装类型:
TUBE
触点排列:
1 Form B (NC)

常见问题

T9GS2L14-18 是否符合 RoHS 标准?

是的,T9GS2L14-18 符合 RoHS 标准。

T9GS2L14-18 的交货期是多少?

T9GS2L14-18 的标准交货期约为 31 周。有库存的数量由 Master Electronics 发货。

有存货: 450

可立即发货

库存数量的起订量: 10

缺货数量的起订量: 1500

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10

工厂交货期 31 周

价格 (USD)

数量
单价
10
$8.74
250
$8.72
500
$8.69
1,000
$8.67
1,500
$8.65
3,000
$4.42
4,500
$3.01
6,000 +
$2.95

工具/3D模型