help desk software
SRL7-523-D024 by te connectivity / p-b brand
图片仅供参考 - 请查看制造商规格

SRL7-523-D024

The SRL7-523-D024 is a 7-pole force guided relay with 5 normally open and 2 normally closed contacts for use in safety module circuits. ...

查看数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The SRL7-523-D024 is a force guided relay featuring a 7-pole configuration with 5 Form A (NO) and 2 Form B (NC) contacts. It is designed with reinforced insulation between contact circuits and operates with a rated current of 6A at 250VAC, supporting a maximum switching voltage of 400VAC. Key features include a low coil power consumption of 700mW, a high mechanical endurance of 10 million operations, and a wide operating temperature range from -40°C to 85°C. Its compact, space-efficient design makes it ideal for applications such as safety modules, elevator controls, robotics, and machine tools.

搜索关键词: SRL7523D024

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / P&B Brand
部件编号:
SRL7-523-D024
别名/又称:
2045880-8
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
20
封装类型:
TRAY

常见问题

SRL7-523-D024 是否符合 RoHS 标准?

是的,SRL7-523-D024 符合 RoHS 标准。

SRL7-523-D024 的交货期是多少?

SRL7-523-D024 的标准交货期约为 31 天。有库存的数量由 Master Electronics 发货。

有存货: 300

可立即发货

工厂交货期 31 周

价格 (USD)

数量
单价
1
$77.02
10
$50.84
25
$49.24
50
$47.22
100
$46.75
150
$46.29
200 +
$45.83

工具/3D模型