help desk software
建议的换货
9-1415546-2
9-1415546-2
有存货: 0
起订量: 125
查看产品
RP330024 by te connectivity / p-b brand
Image is representational - see mfr. specs

RP330024

TE Connectivity / P&B Brand

Power Relay 24VDC 16A SPST-NO(29mm 12.6mm 25.5mm) THT ...

符合 RoHS 规定
包装
附件
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

Power Relay 24VDC 16A SPST-NO(29mm 12.6mm 25.5mm) THT

Product Highlights:

  • RPII/1 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: RP330024

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / P&B Brand
部件编号:
RP330024
计量单位:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered