KUP-14D35F-110
Power Relay - Enclosed - 3 form C (3 CO) - 110VDC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / Plug In - Socketable. ...
描述
The KUP-14D35F-110 from TE Connectivity / P&B Brand is socketable mounting power relay (enclosed) with 3 form C (3 CO) contact arrangement, 110VDC coil voltage, 11 mA coil current and 10 kOhms coil resistance. This relay has indicator lamp, silver cadmium oxide (AgCdO) / gold (Au) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect / plug in termination. Operating temperature range is from -45°C to 70°C.
产品亮点:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 A
搜索关键词: KUP14D35F110
规格
常见问题
KUP-14D35F-110 是否符合 RoHS 标准?
是的,KUP-14D35F-110 符合 RoHS 标准。
KUP-14D35F-110 的交货期是多少?
KUP-14D35F-110 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 129
可立即发货
缺货数量的起订量: 38
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands