KRPA-14AY-240
Power Relay 240VAC 10A 3PDT(35.7x35.7x50.8)mm Socket ...
描述
7-1393104-9 is a KRPA Series panel plug-in relay manufactured by TE Connectivity (Potter & Brumfield) designed for general-purpose switching in industrial control applications. The relay features a rated current of 10A at 240VAC, with contact arrangements available in 1, 2, or 3 form C (changeover) configurations and AgCdO contact material for enhanced durability. It incorporates octal-type termination for quick installation, operates at frequencies up to 360 operations per hour, and maintains an insulation resistance of 1000MO between insulated elements. The relay is suitable for baggage handling systems, lighting control, inspection equipment, and marine applications, with mechanical endurance rated at 10×108 operations and compliance with UL E22575 and CSA LR15734 approvals.
产品亮点:
- KRPA Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
搜索关键词: KRPA14AY240
规格
常见问题
KRPA-14AY-240 是否已停产?
是的,Te Connectivity / P-B Brand 的 KRPA-14AY-240 已停产(生命周期结束时间:六月 2023)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
KRPA-14AY-240 是否符合 RoHS 标准?
是的,KRPA-14AY-240 符合 RoHS 标准。
KRPA-14AY-240 的交货期是多少?
KRPA-14AY-240 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands