help desk software
KRPA-14ANP-120 by te connectivity / p-b brand
图片仅供参考 - 请查看制造商规格

KRPA-14ANP-120

Electromechanical Relay 120VAC 2.25KOhm 10A 3PDT (( 35.71mm 35.71mm 50.8mm)) Plug-In Industrial Relay ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

The 7-1393104-6 is a KRPA Series panel plug-in relay manufactured by TE Connectivity (Potter & Brumfield brand) designed for general-purpose switching in industrial control applications. It features 5 to 10A current capability with contact arrangements available in 1, 2, and 3 form C (changeover) configurations, rated at 240VAC and 10A maximum. The relay utilizes octal-type termination for quick installation and offers contact material options in silver (Ag) or silver-cadmium oxide (AgCdO), with a minimum recommended contact load of 100mA at 12VDC for Ag contacts and 300mA at 12VDC for AgCdO contacts. Coil options range from 6VDC to 220VDC for DC versions and 6VAC to 240VAC for AC versions, with Class B insulation and mechanical endurance rated at 10×106 operations. This relay is ideal for baggage handling systems, lighting control, inspection equipment, and marine applications where reliable switching performance is required.

搜索关键词: KRPA14ANP120

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / P&B Brand
部件编号:
KRPA-14ANP-120
别名/又称:
7-1393104-6
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
25
生命周期:
已停产

常见问题

KRPA-14ANP-120 是否已停产?

是的,Te Connectivity / P-B Brand 的 KRPA-14ANP-120 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

KRPA-14ANP-120 是否符合 RoHS 标准?

是的,KRPA-14ANP-120 符合 RoHS 标准。

KRPA-14ANP-120 的交货期是多少?

KRPA-14ANP-120 的标准交货期约为 143 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 17

发货 today, 输入设置值。

最小订购数量: 2

价格 (USD)

数量
单价
2
$79.00
10
$68.00
25
$59.00
50 +
$55.00