KHAU-17A12-120
Power Relay 120VAC 5A 4PDT(28.2x21.8x32.5)mm Socket ...
描述
The TE Connectivity / P&B Brand part KHAU-17A12-120 is a highly reliable and efficient power relay designed for various industrial applications. With a voltage rating of 120VAC and a current rating of 5A, it provides excellent performance and is capable of handling high-power loads.This power relay features a 4PDT (4 Form C) configuration, allowing for flexible and versatile switching options. Its compact size of 28.2x21.8x32.5mm makes it easy to install in space-constrained environments.Additionally, the KHAU-17A12-120 power relay comes with a socket for convenient and secure connection. The socket ensures easy installation and removal when needed, simplifying maintenance and enhancing overall system reliability.With its exceptional build quality and reliable performance, the TE Connectivity / P&B Brand part KHAU-17A12-120 is an ideal choice for a wide range of industrial applications that require power switching capabilities.
产品亮点:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
搜索关键词: KHAU17A12120
规格
常见问题
什么产品可以替代 KHAU-17A12-120?
KHAU-17A12-120 的推荐替代产品是 TE Connectivity / P&B Brand 的 PT52A615B,可从 Master Electronics 购买。
KHAU-17A12-120 是否符合 RoHS 标准?
是的,KHAU-17A12-120 符合 RoHS 标准。
KHAU-17A12-120 的交货期是多少?
KHAU-17A12-120 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 200
发货 today, 输入设置值。
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands