ROX5SSJ200R
Flame-Proof Power Metal Oxide Film Resistor - 200 ohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box ...
描述
The TE Connectivity / Neohm ROX5SSJ200R is a flame-proof power metal oxide film resistor designed to provide reliable and stable performance in a variety of applications. With a resistance value of 200 ohms (+/- 5%), it is capable of handling up to 5W of power and can withstand voltages of up to 500V. The resistor is designed for through-hole mounting and features dimensions of 17.5mm x 6.5mm in diameter. It comes packaged in an ammo box for convenient storage and transportation. With its high-quality construction and excellent electrical characteristics, the ROX5SSJ200R is a dependable choice for demanding electronic projects and circuitry.
搜索关键词: ROX5SSJ200R
规格
常见问题
ROX5SSJ200R 是否符合 RoHS 标准?
是的,ROX5SSJ200R 符合 RoHS 标准。
ROX5SSJ200R 的交货期是多少?
ROX5SSJ200R 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands