STM065M6CN by te connectivity / nanonics brand
图片仅供参考 - 请查看制造商规格

STM065M6CN

STM065M6CN = THRU-HOLE ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

5-1589487-1 is a duoable connector receptor designed for multi-position applications with a 2-row configuration. The connector features gold plating for enhanced conductivity and corrosion resistance, along with hydrophobic properties to protect against moisture ingress. It is available in multiple position configurations (15, 25, 35, 50, 65, and 75 positions) with both gold and metal variants, supporting a flow rate of 90 m/s and various mounting options with threaded connections for 1.0 and 1.2 jack/screw sizes. The connector is commonly used in industrial and telecommunications applications where reliable, multi-contact signal transmission and environmental protection are required.

搜索关键词: STM065M6CN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Nanonics Brand
部件编号:
STM065M6CN
别名/又称:
5-1589487-1
计量单位:
每 Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

STM065M6CN 是否符合 RoHS 标准?

不,STM065M6CN 不符合 RoHS 标准。

STM065M6CN 的交货期是多少?

STM065M6CN 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 2

可立即发货

工厂交货期 16 周

价格 (USD)

数量
单价
1
$1,424.18
3
$1,378.89
5 +
$1,357.81

工具/3D模型

产品指南