L9000364-01
Outdoor IP67-rated dipole antenna for 868/915 MHz LPWA applications with N-type connector and UV-stabilized housing. ...
描述
The L9000364-01 is an outdoor IP67-rated dipole antenna designed for low-power, wide-area (LPWA) applications operating in the 868 MHz and 915 MHz frequency bands, including LoRaWAN, Sigfox, and WiFi HaLow systems. The antenna provides ground plane independent operation and mounts permanently to both metallic and non-metallic surfaces using an N-type plug (male pin) connector. Performance specifications include VSWR =1.5 at 862–876 MHz with 3.9 dBi peak gain and 51% efficiency, and VSWR =2.4 at 902–930 MHz with 5.2 dBi peak gain and 51% efficiency. The antenna housing is constructed from UV-stabilized ABS material for enhanced heat and chemical resistance. This antenna is ideal for remote control, ISM band, and outdoor IoT deployments requiring reliable, weather-resistant RF performance.
搜索关键词: L900036401
规格
常见问题
L9000364-01 是否已停产?
是的,Te Connectivity / Linx Technologies 的 L9000364-01 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
L9000364-01 是否符合 RoHS 标准?
是的,L9000364-01 符合 RoHS 标准。
L9000364-01 的交货期是多少?
L9000364-01 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 197
可立即发货
最小订购数量: 8
English
中文 / 汉语
Deutsch
Español
Nederlands