VHP69273B22G-518A
5-Port 4G-WIFI-GPS BLACK ...
描述
The VHP69273B22G-518A is a vehicular 5-port MIMO antenna designed for multi-band cellular and GPS reception, covering 698–960 MHz, 1710–2700 MHz, 2300–2700 MHz, 4900–5900 MHz, and GPS at 1575.42 MHz. It features four dual-band LTE ports and one integrated GPS port with SMA male connectors for LTE/GPS and RPSMA male for Wi-Fi, delivering peak gains of 4.1–6.5 dBi across frequency bands with port-to-port isolation exceeding 14–33 dB. The antenna operates at 50 O nominal impedance with maximum power handling of 50 W at 25 °C ambient, vertical linear polarization, and omnidirectional coverage in the horizontal plane. The rugged, low-profile housing is constructed from UV-resistant polycarbonate (UL94 V0 rated) available in black or white, meets IP67 dust and water ingress protection, and operates reliably from -30 °C to +70 °C. The GPS port includes an integrated amplifier with 27 dB ± 3 dBc gain, 6 MHz bandwidth, and supports 2.7–12 Vdc supply with 20 mA nominal current draw. Ideal for FirstNet/public safety, fleet management, and vehicular connectivity applications requiring robust multi-band MIMO performance.
搜索关键词: VHP69273B22G518A
规格
常见问题
VHP69273B22G-518A 是否已停产?
是的,Te Connectivity / Laird Antennas 的 VHP69273B22G-518A 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
VHP69273B22G-518A 是否符合 RoHS 标准?
是的,VHP69273B22G-518A 符合 RoHS 标准。
VHP69273B22G-518A 的交货期是多少?
VHP69273B22G-518A 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 16
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands