help desk software
TRAB4503 by te connectivity / laird antennas
图片仅供参考 - 请查看制造商规格

TRAB4503

OMNI,PH,MNO,450-470 BLK,3,150,3/4 TRN MT ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

The TRAB4503 is a Phantom UHF Series mobile antenna designed for 450–470 MHz operation with 3 dBi gain and vertical polarization, delivering superior performance compared to conventional 3 dB whip antennas in most indoor and outdoor applications. The antenna features a compact 36.53 mm diameter × 82.55 mm height form factor with low visibility and wide bandwidth, providing an omnidirectional radiation pattern with a low angle that outperforms traditional gain antennas. It operates at 50 O nominal impedance with a maximum power rating of 100 W at 25 °C ambient, VSWR less than 1.5:1 at 10 MHz and less than 2.0:1 at 20 MHz, and is housed in a SABIC Lexan radome with black finish. The antenna features an industry-standard NMO mount connector, IP67 ingress protection, and is rated for wind survival up to 210 km/hr (125 mph), making it suitable for mobile communications, public safety, and emergency response systems where ruggedness, low profile, and high performance are required.

搜索关键词: TRAB4503

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Laird Antennas
部件编号:
TRAB4503
计量单位:
每 Each
RoHS:
Yes
HTS:
8517710000
COO:
MY
ECCN:
5A991.G
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG
天线样式:
Vehicular
天线类型:
Baton/Stick
频带类型:
Single Band

常见问题

TRAB4503 是否符合 RoHS 标准?

是的,TRAB4503 符合 RoHS 标准。

TRAB4503 的交货期是多少?

TRAB4503 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 134

可立即发货

工厂交货期 11 周

价格 (USD)

数量
单价
1
$54.82
5
$53.66
10
$45.81
25
$44.69
50
$44.47
100
$42.01
250 +
$41.49