MTRA61274CW2-001 by te connectivity / laird antennas
图片仅供参考 - 请查看制造商规格

MTRA61274CW2-001

OMNI,DB,Ph,617/1690 MHz ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

MTRA61274CW2-001 is a multi-protocol 2x2 MIMO antenna designed for M2M, IoT, and cellular applications operating across 617–960 MHz and 1350–2700 MHz frequency bands. The antenna features two ports with peak gain ranging from 2.4 to 4.7 dBi depending on frequency, omnidirectional radiation patterns in the azimuth plane, and port-to-port isolation of -8 to -25 dB across the operating range. It supports 2G, 3G, 4G, 5G, Cellular, WLAN, ISM 868/900, SIGFOX, LoRaWAN, and the unlicensed 2.4 GHz band with a nominal impedance of 50 O and linear vertical polarization. The antenna is rated for 50 W maximum power at 25 °C ambient, operates from -30 °C to +70 °C, and features an IP67-rated rugged polycarbonate radome suitable for both metallic and nonmetallic mounting surfaces. It is ideal for vehicle and fixed installations in smart metering, remote monitoring, industrial automation, and energy applications.

搜索关键词: MTRA61274CW2001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Laird Antennas
部件编号:
MTRA61274CW2-001
计量单位:
每 Each
RoHS:
Yes
HTS:
8517710000
COO:
MY
ECCN:
5A991.G
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
天线类型:
Shark Fin
天线样式:
Vehicular

常见问题

MTRA61274CW2-001 是否符合 RoHS 标准?

是的,MTRA61274CW2-001 符合 RoHS 标准。

MTRA61274CW2-001 的交货期是多少?

MTRA61274CW2-001 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

缺货数量的起订量: 5

工厂交货期 15 周

价格 (USD)

数量
单价
1
$192.91
5
$192.43
10
$118.42
15
$93.75
20 +
$91.87